Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB991L55Z

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB991L55Z.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Newark

Factory Futures

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag

Descriptions

Descriptions of Optek OPB991L55Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
890nm Through-Beam 3.18mm 70ns Buffer,Open Collector 4.5V 16V , 18.48mm*6.35mm*15.63mm
OPB991 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 2V
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; INTERRUPTER; No. of Channels:1; Optocoupler Output Type:Schmitt
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER
SLOTTED OPTICAL SWITCH PHOTOLO <NV
OPB991L55Z, OPTEK/TT ELECTRONICS
SENSOR OPTICAL 3.18MM MOD WIRE
Optical Sensor Transmissive/Slotted Interrupter; Sensor Output Type:Open Collector; Sensor Mounting:Panel/Chassis; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:Photologic Opb990 Series Rohs Compliant: Yes |Tt Electronics/optek Technology OPB991L55Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC