Omron EE-SG3-B

Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 4 V, 3.6 Mm Rohs Compliant: Yes
$ 3.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SG3-B.

IHS

Datasheet4 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Omron EE-SG3-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-31
LTD Date2021-06-30

Related Parts

OmronEE-SG3
SENSOR, TRANSMISSIVE, THRU BEAM RETROREFLECTIVE SENSING MODE, PHOTOELECTRIC
OmronEE-SV3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot

Descriptions

Descriptions of Omron EE-SG3-B provided by its distributors.

Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 4 V, 3.6 Mm Rohs Compliant: Yes
Sensor, PhotomicroSensor, TRANSMISSIVE, PCB TERMINAL | Omron Electronic Components EE-SG3-B
Photomicrosensor Transmissive 1.2 V Typ 1.5 V Max 30mA
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Transistor Output Slotted Switch, 1-Channel, 3.6mm Slot Width
Photointerrupter Transmissive 3.6mm Phototransistor 4-Pin
PHOTOMICROSENSOR, TRANSMISSIVE, 3.6MM;
Through Beam Photo Sensor 3.6mm
Photo micro sensor interrupters
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSR OPTO SLOT 3.6MM TRANS THRU
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4; Input Current Max:30mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SG-3B
  • EE-SG3-B.
  • EE-SG3-B..
  • EE-SG3-B?.
  • EE-SG3B
  • EESG3B