What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB891T51Z

890nm Through-Beam 3.18mm Phototransistor PCBinstall£¬base mount 24.63mm*6.35mm*15.75mm
$ 4.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB891T51Z.

IHS

Datasheet12 pages4 years ago
Datasheet10 pages14 years ago

element14 APAC

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-56.94%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
890nm Through-Beam 3.18mm Phototransistor wire mounting£¬base mount 24.64mm*6.35mm*10.03mm
890nm Through-Beam 3.18mm Phototransistor wire mounting£¬base mount 24.64mm*6.35mm*10.03mm

Descriptions

Descriptions of Optek OPB891T51Z provided by its distributors.

890nm Through-Beam 3.18mm Phototransistor PCBinstall£¬base mount 24.63mm*6.35mm*15.75mm
OPB891 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Optical Switches, Transmissive, Phototransistor Output Output Phototranstr Slotted
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 890NM, 100 MW
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Sensor Opt Slot Phototran Pcb Mt Rohs Compliant: Yes |Tt Electronics/optek Technology OPB891T51Z
SENSOR OPT SLOT PHOTOTRAN PCB MT / Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
OPTO SWITCH, SLOTTED; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.3V; Product Range: -; Automotiv

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB891T51Z.