Optek OPB829AZ

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB829AZ.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+18.76%

Supply Chain

Country of OriginMexico
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
890nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 24.64mm*6.35mm*10.03mm
Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB840L51

Descriptions

Descriptions of Optek OPB829AZ provided by its distributors.

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Sensor (Switch) Transmissive/S; |Tt Electronics / Optek Technology OPB829AZ
Transistor Output Slotted Switch, 1-Channel, 3.18Mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 890NM, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
890nm Through-Beam 3.18mm Phototransistor, Wire Mount, Bracket Mount, 24.64mm × 6.35mm × 10.03mm
SENSOR OPT SLOT PHOTOTRANS MODUL
SENS OPTO SLOT 3.18MM TRANS C-MT
SLOTTED SWITCH, PHOTOTRANSISTOR; Sensor Output Type:Phototransistor; Sensor Mounting:Panel / Chassis; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Product Range:-; Aperture Width:1.52mm; DC Collector

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC