Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB825A

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB825A.

IHS

Datasheet4 pages4 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.13%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB825A provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 4MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
Transistor Output Slotted Switch, 1-Channel, 4.06mm Slot Width
890nm Through-Beam 4.06mm Phototransistor base mount,Through hole mounting 16.76mm*6.35mm*11.43mm
Photointerrupter Transmissive 4mm Phototransistor 4-Pin Bag
SENSOR OPT SLOT PHOTOTRANS MODUL
Optical Switch, 4.06Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Aperture Width:1.52Mm; Forward Current If:50Ma; Forward Voltage:1.6V; Gap Width:4.06Mm; Output Current:30Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB825A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC