Optek OPB801L55

Optical Switches, Transmissive, Phototransistor Output Wide Gap Opt Switch
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB801L55.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages13 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB800L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB810W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Optek OPB801L55 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Wide Gap Opt Switch
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width
Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin
890nm 9.53mm Phototransistor PCB, 31.24mm*6.6mm*11.05mm
SENSOR OPT SLOT PHOTOTRAN PCB MT
Optical Switch, 9.53Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Product Range:-; Aperture Width:1.27Mm; Forward Current If:50Ma; Forward Voltage:1.7V; Gap Width:9.53Mm; Output Current:30Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB801L55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC