Optek OPB660N

Optical Switches, Transmissive, Photo IC Output Photo transistor Slotted Opt Switch
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB660N.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+10.14%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
TT ElectronicsOPB861T55
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA

Descriptions

Descriptions of Optek OPB660N provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Photo transistor Slotted Opt Switch
PHOTO INTERRUPTER, TRANSMISSIVE, 3.18MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 3V; Forward Voltage: 1.6V; Product
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:24V; Opto Case Style:Slotted; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor
Optical Sensor (Switch) Transmissive/Slotted Interrupter; Sensing Method:Transmissive; Sensing Distance/Slot Width:3.18Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Current Ic Max:30Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB660N

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB660N.