What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP299

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP299.

IHS

Datasheet9 pages4 years ago
Datasheet1 page11 years ago

Sager Electronics

Arrow Electronics

Jameco

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
High Power Infrared Emitter in SMR® Package3.8mmx3.8mmx4.9mm, -40°C to 100°C
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Optek OP299 provided by its distributors.

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 890NM 100mA T 1 3/4 | Optek (TT Electronics) OP299
Infrared LED, 4.955mm, 1-Element, 890nm
4.955 mm 1 ELEMENT INFRARED LED 890 nm
Infrared Emitters - High Power Infrared 890nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC