Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP296A

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP296A.

IHS

Datasheet9 pages4 years ago
Datasheet1 page11 years ago

Newark

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+56.26%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Orange, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Optek OP296A provided by its distributors.

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Ir Emitter, 20Deg, 890Nm, T-1 3/4; |Tt Electronics / Optek Technology OP296A
890 nm 20° 2 V Through Hole Infrared Emitting Diode T-1 3/4
890nm 20° 2V Dome red Through hole mounting 4.95mm*4.95mm*4.95mm
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag
Infrared LED, 4.95mm, 1-Element, 890nm
Infrared LED 890nm 2-Pin T1-3/4
Infrared Emitters - High Power Infrared 890nm
IR EMITTER, 20DEG, 890NM, T-1 3/4;

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC