What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP240B

890 nm Viewing Angle 40° 50 mA Through Hole Plastic Infrared Emitting Diode

$ 0.639
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP240B.

Master Electronics

Datasheet4 pages4 years ago

IHS

Sager Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-25.57%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Optek OP240B provided by its distributors.

890 nm Viewing Angle 40° 50 mA Through Hole Plastic Infrared Emitting Diode
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
Emitter Ir 890Nm 50Ma Radial; |Tt Electronics/optek Technology OP240B
890nm 40° 1.8V Dome red Through hole mounting 1.58mm*1.58mm*1.58mm
Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag
Infrared LED, 1.58mm, 1-Element, 890nm
LED IrLED 890nm 2-Pin Side Looker
Infrared Emitters Infrared 890nm
Peak Wavelength nm = 890 / Viewing Angle ° = 40 / Rise Time (tr) ns = 500 / Fall Time (tf) ns = 250 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.8 / Bulb Size (Diameter) mm = 0.76

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP240B.