What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP240A

OP240A Series 890 nm 40° 50 mA Through Hole Plastic Infrared Emitting Diode

$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP240A.

Master Electronics

Datasheet4 pages4 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-1.50%

CAD Models

Download Optek OP240A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -RED COLOR,4180-8200MCD,HUE RA,BULK PACK
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag

Descriptions

Descriptions of Optek OP240A provided by its distributors.

OP240A Series 890 nm 40° 50 mA Through Hole Plastic Infrared Emitting Diode
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag
Infrared Emitter, GaAs Diode, 890 nm, 0.6 mW/cm2, OP140
Infrared LED, 1.58mm, 1-Element, 890nm
Infrared Emitters High Intensity 890nm
890nm 40° 1.8V 20mA Round Red TH 1.52mm × 1.52mm × 5.72mm
1.58 mm 1 ELEMENT INFRARED LED 890 nm
IR-LED Operating temperature: -40...100 °C Colour: Transparent Light colour: Infrared Package: Side View Technology: GaAIAs Peak wave length: 890 nm
IR EMITTING DIODE; Peak Wavelength: 890nm; Diode Case Style: Side Looking; Rise Time: 500ns; Fall Time tf: 250ns; Forward Current If(AV): 50mA; Forward Voltage VF Max: 1.8V; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Pins: 2Pins; Operating Temperature Range: -40°C to +100°C; Viewing Angle: 40°

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP240A.