Optek OP215A

Hermetic infrared emitting diode, IF Typ 50 mA, Wavelength 890nm, Radial-2, RoHS
$ 4.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP215A.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages18 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+73.14%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-06-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C

Descriptions

Descriptions of Optek OP215A provided by its distributors.

Hermetic infrared emitting diode, IF Typ 50 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
Ir Emitter, 1.8V, 0.1A, 890Nm, 500Ns; |Tt Electronics / Optek Technology OP215A
890 nm Viewing Angle 12° 100 mA Hermetic Infrared Emitting Diode
Infrared LED, 1.35mm, 1-Element, 890nm
Infrared Emitter 890nm Circular Top Mount 2-Pin Bag
890nm 24° 1.8V Dome red Through hole mounting
Infrared Emitters Infrared 890nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC