Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP140A

OP140A Series 935 nm 40° 20 mA Side Look GaAs Plastic Infrared Emitting Diode
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP140A.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Jameco (USA)

Inventory History

3 month trend:
+1.67%

CAD Models

Download Optek OP140A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9672F
512 Series Red 5 mm 60° 12.3 mcd Diffused 20 mA 2 V Through Hole LED
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Single Color LED, Red, Transparent, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
High Power Infrared Emitter, 5.5mmx5.5mmx7.7mm, -40°C to 100°C

Descriptions

Descriptions of Optek OP140A provided by its distributors.

OP140A Series 935 nm 40° 20 mA Side Look GaAs Plastic Infrared Emitting Diode
Ir Emitting Diode; Mounting Type:Through |Tt Electronics / Optek Technology OP140A
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 935nm, Radial-2, RoHS
TT Electronics SCT
IR-LED Operating temperature: -40...100 °C Light colour: Infrared Technology: GaAs Peak wave length: 940 nm
935nm 40° 1.6V 20mA circular red Through hole mounting 5.84mm(height)
INFRARED EMITTER, GAAS DIODE, 935 NM, 0.4 MW/CM2,SIDE LOOKING THD
Infrared LED, 1.58mm, 1-Element, 935nm
Infrared Emitter 935nm Circular Right Angle 2-Pin Bag
Infrared Emitters IR EMITTING DIODE

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 140A