Optek OHN3020U

Hallogic Hall-Effect sensor, Supply Current 4 mA, Output Type: Uni-polar, TO-92-3, RoHS
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OHN3020U.

IHS

Datasheet10 pages4 years ago

Sager Electronics

Master Electronics

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TT ElectronicsOHN3140U
MAGNETIC FIELD SENSOR-HALL EFFECT 2.5-26mT 25mA RECTANGULAR THROUGH HOLE MOUNT
OHN3040U Series 4.5 to 24 V 25 mA Unipolar Switch Hallogic Hall Effect Sensor
OHN3120U Series 4.5 to 24 V Through Hole Hallogic Hall Effect Sensor
HoneywellSS449R
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN

Descriptions

Descriptions of Optek OHN3020U provided by its distributors.

Hallogic Hall-Effect sensor, Supply Current 4 mA, Output Type: Uni-polar, TO-92-3, RoHS
TT Electronics SCT
Hall Sensor 35mT Trip, 5mT Release Open Collector 7mA 25mA 24V TO-92-3 TH
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
IC, HALL EFFECT SENSOR UNI-POLAR, TO92-3
Hall Effect Sensor, 5mT Min, 35mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
MAGNETIC SWITCH UNIPOLAR TO92-3
IC, HALL EFFECT SENSORS; Hall Effect Type: Unipolar; Operate Point Typ: -; Release Point Typ: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 24V; Sensor Case Style: -; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Pins: 3Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Output Current: 25mA; Termination Type: Through Hole

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OHN3020U.