onsemi US1KFA

Diode Superfast Rectifier 800V 1A 2-Pin SOD-123FA T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi US1KFA.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-83.56%

CAD Models

Download onsemi US1KFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
DIODE, RECTIFIER, ULTRAFAST, VR 800V, IF 1A, PKG DO-214AC (SMA),VF 1.7V, TRR 100NS
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Vishay Ultrafast Rectifier Diode, Diode, 1A, 1000V, SMD, DO-214AC (SMA), 2-Pin

Descriptions

Descriptions of onsemi US1KFA provided by its distributors.

Diode Superfast Rectifier 800V 1A 2-Pin SOD-123FA T/R
1.7V@1A 5Ã×A@800V 75ns Single 1A -55¡Í~+150¡Í@(Tj) 800V SOD-123FL Diodes - Fast Recovery Rectifiers ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
800V 1A HIGH EFFIECIENCY RECTIFIER, TRR=75NS IN SOD-123FA
Avnet Japan
DIODE GEN PURP 800V 1A SOD123FA
Fast Recovery/High Efficiency Diode, SMD
Rectifiers 800V 1A High Effic Rectifier
800V 30A 75ns 5μA 1A Freestanding SOD-123FA SMD mount
RECTIFIER, SINGLE, 800V, 1A, SOD-123FL;
Super Fast Surface Mount Rectifiers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd