MCC ES1K-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC ES1K-TP.

IHS

Datasheet4 pages20 years ago

Farnell

Arrow Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-08-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 800V, IF 1A, PKG DO-214AC (SMA),VF 1.7V, TRR 100NS
Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Vishay Ultrafast Rectifier Diode, Diode, 1A, 1000V, SMD, DO-214AC (SMA), 2-Pin
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.US1J-13-F
Diodes Incorporated Fast Rectifier Diode, 1A, 600V, SMD, DO-214AC (SMA), 2-Pin

Descriptions

Descriptions of MCC ES1K-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diode Switching 800V 1A 2-Pin HSMA T/R
1A SUPER FAST RECOVERY SILICON RECTIFIER / 13" REEL
DIODE FAST REC 1A 800V DO214AC
ULTRAFAST RECOVERY, 1A, 800V, DO-214AC
DIODE GEN PURP 800V 1A DO214AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi