onsemi US1AFA

Diode Superfast Rectifier 50V 1A 2-Pin SOD-123FA T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi US1AFA.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-22.24%

CAD Models

Download onsemi US1AFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Switching 1.1A 2-Pin
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Rectifier Diode Switching 100V 1A 50ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC
DIODE, RECTIFIER, ULTRAFAST, VR 50V, IF 1A, PKG DO-214AC (SMA),VF 1.7V, TRR 100NS

Descriptions

Descriptions of onsemi US1AFA provided by its distributors.

Diode Superfast Rectifier 50V 1A 2-Pin SOD-123FA T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
Discrete Diode 50V 1A 30A 50ns 5μA SOD-123FA SMD
Fast Recovery/High Efficiency Diode, SMD
DIODE GEN PURP 50V 1A SOD123FA
950mV@1A 5Ã×A@50V 50ns Single 1A -55¡Í~+150¡Í@(Tj) 50V SOD-123FL Diodes - Fast Recovery Rectifiers ROHS
Super Fast Surface Mount Rectifiers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd