Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431CDR2

Voltage Ref Adjustable 2.495V ±2.2% 100mA 36V 1mA 50ppm/°C SOIC-8 SMD, Adhesive Mount 1.5mm H
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431CDR2.

IHS

Datasheet19 pages16 years ago
Datasheet14 pages26 years ago

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.123
$ 0.123
Stock
1,739,136
5,763,115
5,763,115
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.423 V
2.423 V
2.423 V
Max Output Voltage
2.567 V
2.567 V
2.567 V
Tolerance
2.2 %
2 %
2 %
Temperature Coefficient
50 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
onsemiTL431CDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
onsemiTL431IDG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
Texas InstrumentsLM431ACMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N T/R
Texas InstrumentsLM431AIMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC T/R
Texas InstrumentsTL431CDE4
IC VREF SHUNT ADJ 8SOIC / V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of onsemi TL431CDR2 provided by its distributors.

Voltage Ref Adjustable 2.495V ±2.2% 100mA 36V 1mA 50ppm/°C SOIC-8 SMD, Adhesive Mount 1.5mm H
PROGRAMMABLE PRECISION REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
V-REF ADJUSTABLE 2.495V TO 36V 100MA 8SOIC N
Voltage Reference 2.5-36V ADJ, 1-100mA No-Cancel/No-Return
IC PROG SHUNT V-REF 2.495V 2.2% 8-PIN SOIC SMD
PROGRAMMABLE PRECISION REFERENCES | IC VREF SHUNT ADJ 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd