onsemi TL431BVPG

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BVPG.

Upverter

Datasheet22 pages4 years ago

IHS

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.87%

CAD Models

Download onsemi TL431BVPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.166
$ 0.166
Stock
117,784
644,473
644,473
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.475 V
2.5 V
2.5 V
Max Output Voltage
2.515 V
36 V
36 V
Tolerance
0.4 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
600 µA
600 µA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiTL431BCPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
onsemiTL431BIPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
onsemiTL431CPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
onsemiTL431ACPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
Texas InstrumentsTL431CP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
onsemiTL431BCP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of onsemi TL431BVPG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
50ppm/℃ Adjustable 100mA 2.495V 36V 1mA ±0.4% PDIP-8 Through hole mounting 4.95mm(height)
Voltage Reference, Programmable Precision, Shunt Regulator
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PDIP8
Voltage Reference 2.5-36V ADJ, 1-100mA
Two Terminal Voltage Reference

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd