onsemi TL431BIP

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
$ 0.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BIP.

IHS

Datasheet19 pages16 years ago
Datasheet16 pages0 years ago

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.307
$ 0.145
Stock
108,642
298,366
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.475 V
2.48502 V
Max Output Voltage
2.515 V
2.50498 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiTL431BCP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
onsemiTL431CP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
onsemiTL431CPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
Texas InstrumentsTL431CP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi TL431BIP provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Voltage Reference Programmable Precision Shunt 36V 100mA 8-Pin PDIP Rail
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
Voltage Reference 2.5-36V ADJ, 1-100mA No-Cancel/No-Return
50ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±0.4% PDIP-8 Through hole mounting 10.16mm*6.6mm*3.44mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd