onsemi TL431BCLPRAG

EAR99 TL431 Tape & Reel (TR) 2004 voltage reference device 1mA 37V 0C~70C TA ±0.4%
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BCLPRAG.

IHS

Datasheet22 pages4 years ago

Electro Sonic

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.96%

CAD Models

Download onsemi TL431BCLPRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.228
$ 0.228
Stock
404,944
609,845
609,845
Authorized Distributors
6
6
6
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.48502 V
2.475 V
2.475 V
Max Output Voltage
2.50498 V
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
IC VREF SHUNT ADJ TO92 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL1431CLPRE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi TL431BCLPRAG provided by its distributors.

EAR99 TL431 Tape & Reel (TR) 2004 voltage reference device 1mA 37V 0C~70C TA ±0.4%
Voltage Reference, Programmable Precision, Shunt Regulator
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PBCY3
50ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±0.4% TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm
Voltage References; |Onsemi TL431BCLPRAG
Two Terminal Voltage Reference

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd