onsemi TIP47

Transistor General Purpose BJT NPN 250 Volt 1 Amp 3-Pin3+ Tab TO-220 Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP47.

Upverter

Datasheet6 pages21 years ago

IHS

element14 APAC

Master Electronics

DigiKey

CAD Models

Download onsemi TIP47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
41,531
253,728
253,728
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

onsemiTIP49
TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
onsemiTIP29A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 1A 4V 1A 2W 3MHz
onsemiBU406
NPN 60 W 200 V 7 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP47 provided by its distributors.

Transistor General Purpose BJT NPN 250 Volt 1 Amp 3-Pin3+ Tab TO-220 Bulk
TIP Series NPN 40 W 250 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
1.0 A, 250 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 1A 3-Pin(3+Tab) TO-220AB Bulk
TRANSISTOR, BIPOL, NPN, 250V, TO-220AB-3
Bipolar Transistor; Power Dissipation, Pd:40W; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:1A; Voltage Rating:250V ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 250V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 10hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 47
  • TIP47.