Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP35C

Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 15A 4V 1mA 125W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP35C.

onsemi

Datasheet8 pages14 years ago

Upverter

IHS

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi TIP35C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.443
Stock
276,017
174,486
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-3
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
100 V
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
4 V
1.8 V
hFE Min
15
15
Power Dissipation
125 W
125 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi TIP35C provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 15A 4V 1mA 125W 3MHz
25 A, 100 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218AC, Plastic/Epoxy, 3 Pin
IC REG BUCK ADJ 2.5A 7HEPTAWATT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP35C.