onsemi TIP126G

TIP Series 80 V 5 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP126G.

IHS

Datasheet7 pages12 years ago

Newark

onsemi

Future Electronics

TME

CAD Models

Download onsemi TIP126G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.417
Stock
219,710
84,050
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2 V
-
hFE Min
1000
1000
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiTIP125G
TIP Series 60 V 5 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
onsemiTIP127G
5.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP126TU
TIP Series PNP 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP126G provided by its distributors.

TIP Series 80 V 5 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Medium Power PNP Darlington Bipolar Power Transistor
BIPOLAR Transistor, PNP -80V TO-220; Tra; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Power
Trans Darlington PNP 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TIP126: . . . designed for general-purpose amplifier and low-speed switching applications.
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:5A; Power Dissipation Pd:65W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:1000Hfe; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP126G.