onsemi TIP110

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 60V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP110.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago

Upverter

element14 APAC

onsemi

DigiKey

Inventory History

3 month trend:
-22.73%

CAD Models

Download onsemi TIP110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.379
Stock
53,797
323,860
323,860
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1983-08-26
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiTIP111TU
NPN Darlington Transistor, 2A, 80V, 2W, 5V, 2.5V@8mA, TO-220-3, TH, 10.67mm × 4.83mm × 9.4mm
onsemiTIP112
Transistor TIP112 TO-220AB NPN Darling 2 Amp 100 Volt
onsemiTIP111
NPN - Darlington 2W 5V 2mA 80V 80V 2A TO-220AB Through hole mounting 9.28mm(height)

Descriptions

Descriptions of onsemi TIP110 provided by its distributors.

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 60V
NPN Darlington Transistor, 2W, 5V, 2mA, 60V, 60V, 2A, TO-220AB, TH, 9.28mm H
Medium Power NPN Darlington Bipolar Power Transistor
Transistor Darlington NPN 60 Volt 2A 3-Pin(3+Tab) TO-220AB Bulk
TRANSISTOR, BIPOL, NPN, 60V, TO-220AB-3
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:50W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 60V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 2A; DC Current Gain hFE: 500hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP110#
  • TIP110##
  • TIP110###
  • TIP110.