What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi TIL111M

onsemi Transistor output type optocoupler, Through hole mounting, 6needle, MDIPencapsulation
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIL111M.

IHS

Datasheet9 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-3.91%

CAD Models

Download onsemi TIL111M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of onsemi TIL111M provided by its distributors.

onsemi Transistor output type optocoupler, Through hole mounting, 6needle, MDIPencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
DIP6 Through Hole Single Channel 30 V 7500 V (Pk) Phototransistor Optocoupler
6-Pin DIP Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip White
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR, 5.3KV, DIP-6; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Forward Current If Max:60mA; Isolation Voltage:5.3kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:30V;
The MOC8100, TIL111 and TIL117 optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIL 111M
  • TIL111-M
  • TIL111M.