Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ5227BT1G

Zener Diode Single 3.6V 5% 24Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ5227BT1G.

IHS

Datasheet8 pages5 years ago

Upverter

Electro Sonic

HQonline

TME

Inventory History

3 month trend:
-62.92%

CAD Models

Download onsemi SZMMSZ5227BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin SOD-123
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
MMSZ3V6T1 Series 500 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-123
MMSZ4685T1 Series 500 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9685-7
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi SZMMSZ5227BT1G provided by its distributors.

Zener Diode Single 3.6V 5% 24Ohm 500mW Automotive 2-Pin SOD-123 T/R
MMSZ5227BT1 Series 500 mW 3.6 V SMT Zener Voltage Regulator - SOD-123
Discrete Diode, ±5%, 15μA, 3.6V, 24Ω, 500mW, SOD-123, SMD, 2.69mm × 1.6mm × 1.17mm
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 3.6V, SOD-123; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:SZMMSZ52xxxT1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZMMSZ5227BT1G.