Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4V7T1G

DIODE ZENER 4.7V 500MW SOD123 / Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4V7T1G.

element14 APAC

Datasheet6 pages14 years ago

Upverter

onsemi

JRH Electronics

Inventory History

3 month trend:
+41.59%

CAD Models

Download onsemi SZMMSZ4V7T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.043
$ 0.043
Stock
472,046
3,148,786
3,148,786
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ4V7T1
Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 2V 500mW 4.7V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 2V 500mW 4.7V
Diodes Inc.BZT52C4V7-13-F
DiodesZetex Single Zener Diode, Vz=4.7V, SMD, Pmax=500mW, SOD-123
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZMMSZ4V7T1G provided by its distributors.

DIODE ZENER 4.7V 500MW SOD123 / Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Diode Zener Single 4.7V 5% 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 4.7 V
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 4.7V, 0.5W, Sod-123; |Onsemi SZMMSZ4V7T1G
3Ã×A@2V ©I5% 80´Î Single 4.47V~4.94V 500mW 4.7V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd