What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZMMBZ5240BLT1

Zener Diode Single 10V 5% 17Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5240BLT1.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.036
Stock
607,075
3,858,559
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
10 V
10 V
Tolerance
-
5 %
Power Dissipation
-
300 mW
Impedance
17 Ω
17 Ω
Max Reverse Leakage Current
-
3 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-09-30
LTD Date2009-03-31

Descriptions

Descriptions of onsemi SZMMBZ5240BLT1 provided by its distributors.

Zener Diode Single 10V 5% 17Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 10V 225MW SOT23
- 10V 225mW ¡À5% SOT-23-3 (TO-236)
SZMMBZ5240BLT1, ZENER DIODES;
Non-Compliant SOT-23 10 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd