onsemi SZMMBZ39VCLT3G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 31.2V 39Vbr 55Vc Automotive 3-Pin SOT-23 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ39VCLT3G.

Upverter

Datasheet7 pages8 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi SZMMBZ39VCLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.07
Stock
358,735
581,302
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
39 V
39 V
Clamping Voltage
55 V
55 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
760 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi SZMMBZ39VCLT3G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 31.2V 39Vbr 55Vc Automotive 3-Pin SOT-23 T/R
31.2V Unidirectional 760mA 55V 37.05V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 940μm(H)
Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23
Zener Array, Dual, 39V, 0.225W, Sot-23; Zener Voltage Nom:39V; Diode Configuration:Dual Common Cathode; Power Dissipation:300Mw; Operating Temperature Max:150°C; Diode Case Style:Sot-23; No. Of Pins:3 Pin; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMBZ39VCLT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd