onsemi SZMMBZ39VCLT1G

Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23. ONSSPCDDECI9E6E;
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ39VCLT1G.

IHS

Datasheet7 pages8 years ago

Newark

onsemi

Inventory History

3 month trend:
+25.64%

CAD Models

Download onsemi SZMMBZ39VCLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.049
Stock
581,302
358,735
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
39 V
39 V
Clamping Voltage
55 V
55 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
-
760 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi SZMMBZ39VCLT1G provided by its distributors.

Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23. ONSSPCDDECI9E6E;
ESD Suppressor Zener Uni-Dir/Bi-Dir 31.2V Automotive AEC-Q101 3-Pin SOT-23 T/R
31.2V, Unidirectional, 760mA, 55V, 37.05V, SC-59, SOT-23-3, TO-236-3, SMD
Trans Voltage Suppressor Diode, 40W, 31.2V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
1 pair of common cathodes 37.05V~40.95V 39V SOT-23 Zener Diodes ROHS
Compliant Lead Free SOT-23 Production (Last Updated: 2 years ago) 37.05 V ACTIVE (Last Updated: 2 years ago)
TVS DIODE 31.2VWM 55VC SOT23-3
Product Range:SZMMBZ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:31.2V; Clamping Voltage Max:55V; Diode Case Style:SOT-23; No. of Pins:3Pins; Minimum Breakdown Voltage:37.05V; Maximum Breakdown Voltage:40.95V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZMMBZ39VCLT1G.