Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SURS8160T3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SURS8160T3G.

IHS

Datasheet6 pages3 years ago

Upverter

onsemi

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SURS8160T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.191
$ 0.191
Stock
1,016,951
20,054,798
20,054,798
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SMB
SMB
SMB
Forward Voltage
1.25 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemi Rectifier diode Diodes, 1A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Ultrafast Power Rectifier Diode Switching 600 Volt 2A Automotive 2-Pin SMB
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AA (SMB),VF 1.05V, TRR 50NS
Vishay MURS160-E3/5BT, Fast Rectifier Diode, Stud Cathode, 600V, 75ns, 2A, 2-pin DO-214AA
DIODE GEN PURP 600V 2A SMB / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Descriptions

Descriptions of onsemi SURS8160T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 75ns Automotive 2-Pin SMB T/R
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V
RECTIFIER, AEC-Q101, 600V, 2A, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: -; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd