Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi STK682-010-E

2-Phase Stepper Motor Driver 0V to 5V/9V to 32V 19-Pin SIP Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK682-010-E.

IHS

Datasheet22 pages5 years ago

Augswan

CAD Models

Download onsemi STK682-010-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Forward/Reverse Motor Driver 0V to 5V/10V to 30V 19-Pin SIP Tube
IC MOTOR DRIVER UNIPOLAR 19SIP / Unipolar Motor Driver Power MOSFET Parallel 19-SIP
2-Phase Stepper Motor Driver 0V to 42V/4.75V to 5.25V 19-Pin SIP Tube

Descriptions

Descriptions of onsemi STK682-010-E provided by its distributors.

2-Phase Stepper Motor Driver 0V to 5V/9V to 32V 19-Pin SIP Tube
STK682-010-E Series 5 V Through Hole 2-Phase Stepping Motor Driver - SIP-19
Power MOSFET Tube STK682 General Purpose motor controller 36V 3A 4.5mm -20C~105C TC
Bipolar Ultra-micro Stepping Motor Driver
Stepper Motor Driver 19-Pin(19+Tab) SIP Module Fan-Fold
Motor Driver, Stepper, 3A, Sip-19; Motor Type:stepper; No. Of Outputs:2Outputs; Output Current:3A; Output Voltage:-; Driver Case Style:sip; No. Of Pins:19Pins; Supply Voltage Min:9V; Supply Voltage Max:32V; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK682010E