onsemi SS2003M-TL-W

SS2003M Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOT-363
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SS2003M-TL-W.

Farnell

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-0.32%

CAD Models

Download onsemi SS2003M-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.259
Stock
9,507,436
2,953,256
Authorized Distributors
3
3
Mount
-
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
400 mV
400 mV
Reverse Voltage (DC)
-
-
Forward Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 ns
20 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Schottky Barrier Diode, 30V, 2A, Low IR, Single MCPH6

Descriptions

Descriptions of onsemi SS2003M-TL-W provided by its distributors.

SS2003M Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOT-363
ON SEMICONDUCTOR - SS2003M-TL-W - Schottky Barrier Diode, 2.0 A, 30 V / REEL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Schottky Barrier Diode, 2.0 A, 30 V
Diode, Schottky, 2A, 30V, Sot-363 |Onsemi SS2003M-TL-W
1.0 A, 90 V, Surface Mount Schottky Barrier Rectifiers. ONSSPCDDENY1E7M;
Rectifier Diode Schottky 30V 2A 20ns 6-Pin MCPH T/R
DIODE, SCHOTTKY, 2A, 30V, SOT-363; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Forward Voltage VF Max: 400mV; Forward Surge Current Ifsm Max: 10A; Operating Temperature M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS2003M-TL-W.