Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS374DWR2

Ls Series, 8-BIT Driver, True Output, PDSO20, Plastic, SOIC-20
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS374DWR2.

IHS

Datasheet8 pages20 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SN74LS374DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.329
$ 0.329
Stock
516,535
487,448
487,448
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-2.6 mA
-2.6 mA
Propagation Delay
28 ns
28 ns
28 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi SN74LS374DWR2 provided by its distributors.

LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
SN74LS374DWR2, MOTOR DRIVER IC;
FLIP FLOP D-TYPE BUS INTERFACE
Positive edge 40mA 28ns@ 5V,45pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 24mA Standard LS 2.6mA 50MHz SOIC-20 SMD mount 12.8mm*7.5mm*2.65mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd