Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS365AN

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Box
$ 1.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS365AN.

IHS

Datasheet4 pages20 years ago
Datasheet3 pages29 years ago

Augswan

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SN74LS365AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.538
$ 1.538
Stock
95,391
250,034
250,034
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
6
6
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-2.6 mA
-2.6 mA
Propagation Delay
22 ns
22 ns
22 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS365AN provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Box
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16
Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70
Non-inverting Tristate 6 6 1 6 4.75V 5.25V 24mA Buffer,Non-Inverting 2.6mA PDIP-16 Through hole mounting
IC BUFFER NON-INVERT 5.25V 16DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd