onsemi SN74LS293D

GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 42MHz 5V 3.9mm
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS293D.

IHS

Datasheet8 pages20 years ago
Datasheet7 pages20 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.79
$ 2.243
$ 2.243
Stock
345,217
295,051
295,051
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
32 MHz
42 MHz
42 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date1999-07-31
LTD Date2000-01-31

Descriptions

Descriptions of onsemi SN74LS293D provided by its distributors.

GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 42MHz 5V 3.9mm
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14
Counter Decade 4-Bit Binary 4.75V to 5.25V 14-Pin SOIC
IC BINARY COUNTER 4-BIT 14SOIC
Voltage Regulator SOIC-14 SMD, 4.75V, 5.25V
74LS293 - 4-BIT BINARY COUNTERS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd