Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS153D

Ls Series, Dual 4 Line to 1 Line Multiplexer, True Output, PDSO16, Plastic, SOIC-16
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS153D.

IHS

Datasheet8 pages20 years ago
Datasheet7 pages20 years ago
Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.689
$ 0.648
$ 0.648
Stock
198,110
204,577
204,577
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
4
8
8
Number of Outputs
1
2
2
Number of Circuits
2
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-400 µA
-400 µA
Supply Type
-
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi SN74LS153D provided by its distributors.

LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
Non-RoHS Compliant DUAL TRUE GULL WING Multiplexer 0C~70C 400muA 8mA 9.9mm 5V
Multiplexer Dual 4-Input 4.75V to 5.25V 16-Pin SOIC Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS153-D