Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS05D

Ls Series, Hex 1-INPUT Invert Gate, PDSO14, Plastic, SOIC-14
$ 0.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS05D.

IHS

Datasheet4 pages20 years ago
Datasheet2 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.588
$ 0.518
$ 0.518
Stock
124,053
721,470
721,470
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Inverter
Inverter
Number of Circuits
6
-
-
Number of Inputs
1
1
1
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS05D provided by its distributors.

LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
Hex inverters with open -collector outputs
IC INVERTER OPEN 6CH 1-IN 14SOIC
4.75V 5.25V SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS05-D