What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SMMBT3904TT1G

200 Ma, 40 V Npn Bipolar Junction Transistor/ Reel |Onsemi SMMBT3904TT1G
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBT3904TT1G.

Farnell

Datasheet7 pages9 years ago
Datasheet7 pages14 years ago

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
-22.86%

CAD Models

Download onsemi SMMBT3904TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI MMBT3904TT1G NPN BIPOLAR TRANSISTOR, 0.2 A, 40 V, 3-PIN SOT-416
Bipolar Transistors (BJT); MMBT2222ATT1G; ON SEMICONDUCTOR; NPN; 40 V; 600 mA; 3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi SMMBT3904TT1G provided by its distributors.

200 Ma, 40 V Npn Bipolar Junction Transistor/ Reel |Onsemi SMMBT3904TT1G
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 0.2A 300mW Automotive 3-Pin SOT-416 T/R
SMMBT3904TT1G Series 40 V 200 mA General Purpose Transistor - SOT-23-3
Bipolar Transistors - BJT SS SC75 GP XSTR NPN 60V
TRANSISTOR, AEC-Q101, NPN, 40V, SOT-416; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 30hFE; Transistor Case Style: SOT-416; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd