onsemi SMMBT2907ALT3G

on Semi SMMBT2907ALT3G PNP Bipolar Transistor, 0.6 A, 60 V, 3-PIN SOT-23
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBT2907ALT3G.

IHS

Datasheet6 pages10 years ago

Upverter

onsemi

Future Electronics

Master Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download onsemi SMMBT2907ALT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
$ 0.039
Stock
1,403,729
121,495,505
121,495,505
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
-400 mV
-400 mV
hFE Min
100
100
100
Power Dissipation
225 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB142JC-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi SMMBT2907ALT3G provided by its distributors.

ON SEMI SMMBT2907ALT3G PNP BIPOLAR TRANSISTOR, 0.6 A, 60 V, 3-PIN SOT-23
MMBT2907AL Series 60 V 600 mA 300 mW Surface Mount PNP Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 60V 0.6A 350mW Automotive 3-Pin SOT-23 T/R
PNP Transistor 60V 600mA 350mW 1.6V@50mA,500mA 10nA 5V SOT-23-3 (TO-236) SMD 2.9mm × 1.3mm × 940μm
600 mA 60 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
BIPOLAR TRANSISTOR, PNP, -60V, SOT-23-3;; BIPOLAR TRANSISTOR, PNP, -60V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage Max: 60V; Continuous Collector Current: 600mA; Power Dissipation: 225mW; Transistor Mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd