onsemi SMMBD770T1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBD770T1G.

IHS

Datasheet6 pages14 years ago

Master Electronics

Upverter

Inventory History

3 month trend:
-0.47%

CAD Models

Download onsemi SMMBD770T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
onsemiBAT54WT1G
DIODE SCHOTTKY 30V 200MA SOT323 / Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
NSVBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
ON SEMICONDUCTOR - MMBD352WT1G - RF SCHOTTKY DIODE, SERIES, 0.9pF, 0.6V, SOT-323, FULL REEL

Descriptions

Descriptions of onsemi SMMBD770T1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
RF Diode Schottky 70V 120mW Automotive 3-Pin SC-70 T/R
70V 1A 200nA 200mA Freestanding SOT-323 SMD mount 2.1mm*1.24mm*850μm
Schottky Diodes & Rectifiers SS SHKY DIO 70V TR
DIODE SCHOTTKY 70V 200MA SC70-3
SCHOTTKY RECTIFIER, 70V, 0.2A, SOT-323;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd