onsemi SBAT54CWT1G

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAT54CWT1G.

IHS

Datasheet5 pages3 years ago

Master Electronics

HQonline

Arrow Electronics

Inventory History

3 month trend:
+67.92%

CAD Models

Download onsemi SBAT54CWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
onsemiBAT54WT1G
DIODE SCHOTTKY 30V 200MA SOT323 / Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon
onsemiBAT54SWT1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
MMBD770T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SC-70-3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon

Descriptions

Descriptions of onsemi SBAT54CWT1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
200 mA, 30 V, Dual Schottky Diode, Common Cathode
Rectifier Diode Schottky 0.2A 5ns Automotive 3-Pin SC-70 T/R
30V 600mA 5ns 2μA 200μA Dual Common Cathode SOT-323 SMD mount 2.1mm*1.24mm*850μm
Small Signal Schottky Diodes; |Onsemi SBAT54CWT1G
DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARR SCHOT 30V 200MA SC70-3
DIODE ARR SCHOTT 30V 200MA SC703

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd