onsemi NSVBAT54WT1G

NSVBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVBAT54WT1G.

IHS

Datasheet5 pages3 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
+94.10%

CAD Models

Download onsemi NSVBAT54WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MMBD3301 Series 30 V 1 A Surface Mount Schottky Barrier Diodes - SC-70(SOT-323)
MMBD717LT1 Series 20 V 1 uA Common Anode Schottky Barrier Diode - SOT-323
ON SEMICONDUCTOR - MMBD352WT1G - RF SCHOTTKY DIODE, SERIES, 0.9pF, 0.6V, SOT-323, FULL REEL

Descriptions

Descriptions of onsemi NSVBAT54WT1G provided by its distributors.

NSVBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323
ON SEMI NSVBAT54WT1G, SMT SCHOTTKY DIODE, 30V 200MA, 5NS, 3-PIN SOT-323
Rectifier Diode Schottky 0.2A 5ns Automotive 3-Pin SC-70 T/R
DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSVBAT54WT1G.