onsemi SMF33AT1G

200 Watt SOD-123FL Transient Voltage Suppressors, 33 V, Unidirectional
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF33AT1G.

IHS

Datasheet6 pages13 years ago

Upverter

Arrow Electronics

DigiKey

CAD Models

Download onsemi SMF33AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseSMF33A
TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF30A
TVS Diodes & ESD Suppressors; SMF30A; LITTELFUSE; 30 V; 48.4 V; 33.3 V; 33.3 V
3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF36A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF36A; 58.1 V; 3.4 A; 36 V; 40 V - 44.2 V
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB

Descriptions

Descriptions of onsemi SMF33AT1G provided by its distributors.

200 Watt SOD-123FL Transient Voltage Suppressors, 33 V, Unidirectional
Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor TVS 33V Automotive 2-Pin SOD-123FL T/R
SMF33AT1G, UNI-DIRECTIONAL TVS DIODE, 200W, 2-PIN SOD-123 FL
TVS DIODE 33VWM 53.3VC SOD123FL
Diode; Reverse Stand-Off Voltage, VRWM:33V; Clamping Voltage Max, Vc:53.3V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:2-SOD-123FL; No. of Pins:2; Breakdown Voltage, Vbr:38.7V ;RoHS Compliant: Yes
DIODE, FLAT LEADS, TVS, 200W; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:3.8A; Diode Case Style:SOD-123FL; No. of Pins:2; Power Dissipation Pd:385mW; SVHC:No SVHC (19-Dec-2012); Breakdown Voltage Range:36.7V to 40.6V; Diode Configuration:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd