Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SFT1342-TL-W

Single P-Channel Power MOSFET, -60V, -12A, 62mΩ
$ 0.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SFT1342-TL-W.

Newark

Datasheet6 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download onsemi SFT1342-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.ZXMN6A25KTC
ZXMN6A25K Series N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - TO-252-3
Diodes Inc.DMP6180SK3-13
P-Channel 60 V 110 mO Surface Mount Enhancement Mode Mosfet -TO-252-3 (DPAK)
Diodes Inc.ZXMP6A18KTC
P-Channel 60 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET - TO-252
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
N-Channel 60 V 14 A 2.5 W 100 mOhm Surface Mount Mosfet - D-Pak
onsemiSFR9034TF
MOSFET P-CH 60V 14A DPAK

Descriptions

Descriptions of onsemi SFT1342-TL-W provided by its distributors.

Single P-Channel Power MOSFET, -60V, -12A, 62mΩ
P-Channel 60 V 15 W 62 mOhm Surface Mount Power Mosfet - DPAK
Small Signal Field-Effect Transistor, 12A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
60V 12A 62m´Î@10V6A 1W P Channel TO-252-2(DPAK) MOSFETs ROHS
MOSFET, P-CH, -60V, -12A, TO-252
1W(Ta),15W(Tc) 20V 26nC@ 10 V 1individualPChannel 60V 62mΩ@ 6A,10V 12A 1.15nF@20V TP-FA SMD mount 6.5mm*5.5mm*2.7mm
MOSFET, P-CH, -60V, -12A, TO-252; Transistor Polarity: P Channel; Continuous Drain Current Id: -12A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.6V; Power Dissipation Pd: 15W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFT1342-TL-W.
  • SFT1342TLW