Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SC141D

Triac, 400V, 6A, TO-220AB
$ 0.9
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SC141D.

IHS

Datasheet3 pages0 years ago
Datasheet4 pages25 years ago
Datasheet3 pages26 years ago

Newark

CAD Models

Download onsemi SC141D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.9
$ 1
Stock
0
66,440
Authorized Distributors
1
6
RMS Current (Irms)
-
6 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
-
Hold Current
50 mA
-
Leakage Current
500 µA
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
TO-220AB
-
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi SC141D provided by its distributors.

TRIAC, 400V, 6A, TO-220AB
TRIAC, 400V, 6A, TO220
TRIAC, 400V V(DRM), 6A I(T)RMS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd