Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SBRS8140NT3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBRS8140NT3G.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-27.75%

CAD Models

Download onsemi SBRS8140NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.154
$ 0.154
Stock
416,270
15,693,541
15,693,541
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SMA
SMA
Forward Voltage
600 mV
710 mV
710 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
1 A
1 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SBRS8140NT3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diode Schottky Si 40V 1A 2-Pin SMB T/R Automotive AEC-Q101
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount
Discrete Diode, SMB(DO-214AA), SMD, 40V 40A 1mA 1A
DIODE SCHOTTKY 40V 1A 1202-SMB2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd