onsemi SBC846ALT1G

on Semi SBC846ALT1G NPN Bipolar Transistor, 0.1 A, 65 V, 23-PIN SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBC846ALT1G.

IHS

Datasheet15 pages5 years ago

Upverter

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+401%

CAD Models

Download onsemi SBC846ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
ON SEMI BC846ALT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTC114YCA-7-F
DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC144ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm
Diodes Inc.DDTC143ZCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi SBC846ALT1G provided by its distributors.

ON SEMI SBC846ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 23-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
65V 300mW 110@2mA,5V 100mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
SBC846 Series 65 V 100 mA SMT Automotive Silicon Transistor - SOT-23
Trans GP BJT NPN 65V 0.1A 300mW Automotive 3-Pin SOT-23 T/R
NPN Transistor 600mV@5mA 100mA 300mW 6V 15nA 80V 65V 100mA SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 1mm
65V, 100mA, NPN Transistor, SOT-23 Onsemi:SBC846ALT1G
General Purpose Transistors | TRANS NPN 65V 0.1A SOT-23
TRANSISTOR, AEC-Q101, NPN, 65V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power Dissipation Pd:225mW; DC Collector Current:100mA; DC Current Gain hFE:110hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC846-ALT1G