onsemi SBAW56LT1G

SBAW56 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAW56LT1G.

Newark

Datasheet6 pages10 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.94%

CAD Models

Download onsemi SBAW56LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
$ 0.081
Stock
3,347,179
2,309,257
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
onsemiBAV99LT1
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
Diode Small Signal Switching 100V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of onsemi SBAW56LT1G provided by its distributors.

SBAW56 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon, TO-236AB
Diode Small Signal Switching 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE, SMALL SIGNAL, AEC-Q101, 70V; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:6ns; Forward S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd